80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28H-80S-0.5SH(98)

DigiKey Part Number
26-FH28H-80S-0.5SH(98)TR-ND - Tape & Reel (TR)
26-FH28H-80S-0.5SH(98)CT-ND - Cut Tape (CT)
26-FH28H-80S-0.5SH(98)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28H-80S-0.5SH(98)
Description
CONN FFC BOTTOM 80POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28H-80S-0.5SH(98) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
80
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Mating Cycles
20
Locking Feature
Rotary Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.17000RM15.17
10RM12.89700RM128.97
25RM12.08840RM302.21
50RM11.51180RM575.59
100RM10.96160RM1,096.16
250RM10.27536RM2,568.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM10.15774RM5,078.87
1,000RM9.67316RM9,673.16
1,500RM9.40055RM14,100.83
2,500RM9.06816RM22,670.40
3,500RM8.85567RM30,994.85
Manufacturers Standard Package
Unit Price without VAT:RM15.17000
Unit Price with VAT:RM16.68700