


FH33-4S-1SH(99) | |
|---|---|
DigiKey Part Number | 26-FH33-4S-1SH(99)TR-ND - Tape & Reel (TR) 26-FH33-4S-1SH(99)CT-ND - Cut Tape (CT) 26-FH33-4S-1SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-4S-1SH(99) |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-4S-1SH(99) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.68000 | RM6.68 |
| 10 | RM5.66400 | RM56.64 |
| 25 | RM5.31040 | RM132.76 |
| 50 | RM5.05600 | RM252.80 |
| 100 | RM4.81430 | RM481.43 |
| 250 | RM4.51248 | RM1,128.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.79980 | RM2,399.90 |
| 1,000 | RM4.57074 | RM4,570.74 |
| 1,500 | RM4.44185 | RM6,662.77 |
| 2,500 | RM4.28468 | RM10,711.70 |
| 3,500 | RM4.18425 | RM14,644.87 |
| 5,000 | RM4.08037 | RM20,401.85 |
| Unit Price without VAT: | RM6.68000 |
|---|---|
| Unit Price with VAT: | RM7.34800 |

