
FH33J-12S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS212TR-ND - Tape & Reel (TR) HFS212CT-ND - Cut Tape (CT) HFS212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-12S-0.5SH(10) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-12S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.35000 | RM5.35 |
| 10 | RM4.35300 | RM43.53 |
| 25 | RM4.01280 | RM100.32 |
| 50 | RM3.77360 | RM188.68 |
| 100 | RM3.54820 | RM354.82 |
| 250 | RM3.27120 | RM817.80 |
| 500 | RM3.07620 | RM1,538.10 |
| 1,000 | RM2.89282 | RM2,892.82 |
| 2,500 | RM2.66728 | RM6,668.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.98164 | RM14,908.20 |
| 10,000 | RM2.83948 | RM28,394.80 |
| 15,000 | RM2.75948 | RM41,392.20 |
| Unit Price without VAT: | RM5.35000 |
|---|---|
| Unit Price with VAT: | RM5.88500 |

