



FH34SRJ-4S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124647TR-ND - Tape & Reel (TR) H124647CT-ND - Cut Tape (CT) H124647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-4S-0.5SH(99) |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-4S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 10 | RM7.39900 | RM73.99 |
| 25 | RM6.93600 | RM173.40 |
| 50 | RM6.60500 | RM330.25 |
| 100 | RM6.28900 | RM628.90 |
| 250 | RM5.89520 | RM1,473.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.51968 | RM3,259.84 |
| 1,000 | RM6.20853 | RM6,208.53 |
| 1,500 | RM6.03353 | RM9,050.30 |
| 2,500 | RM5.82010 | RM14,550.25 |
| 3,500 | RM5.68371 | RM19,892.98 |
| 5,000 | RM5.54263 | RM27,713.15 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |







