Image for FL-LP-1.5C.QEW.CW(40) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-LP-1.5C.QEW.CW(40)

DigiKey Part Number
FL-LP-1.5C.QEW.CW(40)-ND
Manufacturer
Manufacturer Product Number
FL-LP-1.5C.QEW.CW(40)
Description
CONN RF COAX PLUG R/A INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FL Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1.5C-QEV.CW
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
100RM12.45320RM1,245.32
Manufacturers Standard Package
Unit Price without VAT:RM12.45320
Unit Price with VAT:RM13.69852