
FX10A-144P-SV2(83) | |
|---|---|
DigiKey Part Number | 26-FX10A-144P-SV2(83)TR-ND - Tape & Reel (TR) 26-FX10A-144P-SV2(83)CT-ND - Cut Tape (CT) 26-FX10A-144P-SV2(83)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-144P-SV2(83) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-144P-SV2(83) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 6mm |
Number of Positions 144 | Height Above Board 0.207" (5.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.30000 | RM88.30 |
| 10 | RM75.02900 | RM750.29 |
| 25 | RM70.33040 | RM1,758.26 |
| 50 | RM68.35980 | RM3,417.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM65.69950 | RM59,129.55 |
| Unit Price without VAT: | RM88.30000 |
|---|---|
| Unit Price with VAT: | RM97.13000 |










