FX11LA-116S-SV(22) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM12.95732
Datasheet
Image for FX11LA-116S-SV(22) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-116S-SV(22)

DigiKey Part Number
FX11LA-116S-SV(22)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX11LA-116S-SV(22)
Description
CONN RCPT 116POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
116 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-116S-SV(22) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
116
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2mm
Height Above Board
0.065" (1.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.89403RM14,894.03
Manufacturers Standard Package
Unit Price without VAT:RM14.89403
Unit Price with VAT:RM16.38343