Direct

FX11LA-116S-SV | |
|---|---|
DigiKey Part Number | H2543-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-116S-SV |
Description | CONN RCPT 116POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 116 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-116S-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 116 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.60000 | RM23.60 |
| 10 | RM20.06600 | RM200.66 |
| 25 | RM18.80960 | RM470.24 |
| 60 | RM17.68133 | RM1,060.88 |
| 120 | RM16.83725 | RM2,020.47 |
| 300 | RM15.78323 | RM4,734.97 |
| 540 | RM15.14244 | RM8,176.92 |
| 1,020 | RM14.47857 | RM14,768.14 |
| 2,520 | RM13.58451 | RM34,232.97 |
| Unit Price without VAT: | RM23.60000 |
|---|---|
| Unit Price with VAT: | RM25.96000 |







