
FX2-40S-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H123331-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40S-1.27DSL(71) |
Description | CONN BTB RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40S-1.27DSL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.37000 | RM20.37 |
| 10 | RM17.30800 | RM173.08 |
| 25 | RM16.22480 | RM405.62 |
| 70 | RM15.08743 | RM1,056.12 |
| 140 | RM14.36693 | RM2,011.37 |
| 280 | RM13.68107 | RM3,830.70 |
| 560 | RM13.02845 | RM7,295.93 |
| 1,050 | RM12.46365 | RM13,086.83 |
| 2,520 | RM11.71795 | RM29,529.23 |
| Unit Price without VAT: | RM20.37000 |
|---|---|
| Unit Price with VAT: | RM22.40700 |

