
FX20-40S-0.5SV10(20) | |
|---|---|
DigiKey Part Number | 26-FX20-40S-0.5SV10(20)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX20-40S-0.5SV10(20) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.720" (18.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM14.29720 | RM2,144.58 |
| Unit Price without VAT: | RM14.29720 |
|---|---|
| Unit Price with VAT: | RM15.72692 |

