
FX20-100S-0.5SV | |
|---|---|
DigiKey Part Number | H122376-ND |
Manufacturer | |
Manufacturer Product Number | FX20-100S-0.5SV |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-100S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.62000 | RM19.62 |
| 10 | RM16.68600 | RM166.86 |
| 25 | RM15.63880 | RM390.97 |
| 60 | RM14.70083 | RM882.05 |
| 120 | RM13.99883 | RM1,679.86 |
| 300 | RM13.12257 | RM3,936.77 |
| 540 | RM12.58961 | RM6,798.39 |
| 1,020 | RM12.03759 | RM12,278.34 |
| 2,520 | RM11.29423 | RM28,461.46 |
| Unit Price without VAT: | RM19.62000 |
|---|---|
| Unit Price with VAT: | RM21.58200 |




