Image for FX4B3-40P-1.27SV(93) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4B3-40P-1.27SV(93)

DigiKey Part Number
FX4B3-40P-1.27SV(93)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX4B3-40P-1.27SV(93)
Description
CONN HDR 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
-
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2027
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.70456RM7,352.28
Manufacturers Standard Package
Unit Price without VAT:RM14.70456
Unit Price with VAT:RM16.17502