Image for FX4C-40P-1.27DSAL(98) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4C-40P-1.27DSAL(98)

DigiKey Part Number
FX4C-40P-1.27DSAL(98)-ND
Manufacturer
Manufacturer Product Number
FX4C-40P-1.27DSAL(98)
Description
CONN HDR 40POS VERT GOLD
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 7mm, 8mm
Height Above Board
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
140RM12.16079RM1,702.51
Manufacturers Standard Package
Unit Price without VAT:RM12.16079
Unit Price with VAT:RM13.37687