
FX8-80P-SV1(92) | |
|---|---|
DigiKey Part Number | 26-FX8-80P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8-80P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8-80P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-80P-SV1(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-80P-SV1(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.152" (3.85mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.51508 | RM9,515.08 |
| 2,000 | RM9.06134 | RM18,122.68 |
| 3,000 | RM8.80605 | RM26,418.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM13.16900 | RM131.69 |
| 25 | RM12.34440 | RM308.61 |
| 50 | RM11.75520 | RM587.76 |
| 100 | RM11.19350 | RM1,119.35 |
| 250 | RM10.49248 | RM2,623.12 |
| 500 | RM9.99176 | RM4,995.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.96000 | RM12.96 |
| 10 | RM11.77500 | RM117.75 |
| 25 | RM11.15000 | RM278.75 |
| 50 | RM10.89100 | RM544.55 |
| 100 | RM10.37270 | RM1,037.27 |
| 250 | RM9.07616 | RM2,269.04 |
| 500 | RM8.81680 | RM4,408.40 |
| Unit Price without VAT: | RM12.96000 |
|---|---|
| Unit Price with VAT: | RM14.25600 |


