100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-100P-SV2(93)

DigiKey Part Number
26-FX8C-100P-SV2(93)TR-ND - Tape & Reel (TR)
26-FX8C-100P-SV2(93)CT-ND - Cut Tape (CT)
26-FX8C-100P-SV2(93)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-100P-SV2(93)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-100P-SV2(93) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
7mm, 12mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.254" (6.45mm)
Number of Positions
100
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8C-100P-SV2(92)Hirose Electric Co Ltd1326-FX8C-100P-SV2(92)CT-NDRM40.69000Similar
In-Stock: 78
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.18176RM7,090.88
1,000RM13.50533RM13,505.33
1,500RM13.12490RM19,687.35
2,500RM12.66079RM31,651.98
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM19.95000RM19.95
10RM16.93800RM169.38
25RM15.87440RM396.86
50RM15.11580RM755.79
100RM14.39420RM1,439.42
250RM13.49288RM3,373.22
Digi-Reel®
QuantityUnit PriceExt Price
1RM22.04000RM22.04
10RM20.01500RM200.15
25RM18.95680RM473.92
50RM18.51520RM925.76
100RM17.63360RM1,763.36
250RM15.42932RM3,857.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM19.95000
Unit Price with VAT:RM21.94500