



FX8C-140P-SV(91) | |
|---|---|
DigiKey Part Number | H11521-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV(91) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.14000 | RM25.14 |
| 10 | RM21.36300 | RM213.63 |
| 30 | RM19.76833 | RM593.05 |
| 50 | RM19.06800 | RM953.40 |
| 100 | RM18.15750 | RM1,815.75 |
| 250 | RM17.02080 | RM4,255.20 |
| 500 | RM16.20892 | RM8,104.46 |
| 1,000 | RM15.43594 | RM15,435.94 |
| 2,500 | RM14.47070 | RM36,176.75 |
| Unit Price without VAT: | RM25.14000 |
|---|---|
| Unit Price with VAT: | RM27.65400 |







