Similar

FX8C-60P-SV2(71) | |
|---|---|
DigiKey Part Number | FX8C-60P-SV2(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV2(71) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV2(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | RM11.45568 | RM1,855.82 |
| Unit Price without VAT: | RM11.45568 |
|---|---|
| Unit Price with VAT: | RM12.60125 |








