Similar

FX8C-60P-SV2(93) | |
|---|---|
DigiKey Part Number | FX8C-60P-SV2(93)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV2(93) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV2(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 12mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.254" (6.45mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-60P-SV2(92) | Hirose Electric Co Ltd | 0 | 26-FX8C-60P-SV2(92)CT-ND | RM16.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.55770 | RM5,778.85 |
| Unit Price without VAT: | RM11.55770 |
|---|---|
| Unit Price with VAT: | RM12.71347 |









