60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-60S-SV5(93)

DigiKey Part Number
26-FX8C-60S-SV5(93)TR-ND - Tape & Reel (TR)
26-FX8C-60S-SV5(93)CT-ND - Cut Tape (CT)
26-FX8C-60S-SV5(93)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-60S-SV5(93)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-60S-SV5(93) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
10mm, 11mm, 12mm, 14mm, 16mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.352" (8.95mm)
Number of Positions
60
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8C-60S-SV5(92)Hirose Electric Co Ltd322H126153CT-NDRM35.31000Similar
In-Stock: 296
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.54000RM17.54
10RM14.29100RM142.91
25RM13.17400RM329.35
50RM12.38800RM619.40
100RM11.64970RM1,164.97
250RM10.74068RM2,685.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.56526RM6,282.63
1,000RM11.96593RM11,965.93
1,500RM11.62880RM17,443.20
2,500RM11.21764RM28,044.10
3,500RM10.95478RM38,341.73
Manufacturers Standard Package
Unit Price without VAT:RM17.54000
Unit Price with VAT:RM19.29400