
GT11-8DS-HU | |
|---|---|
DigiKey Part Number | GT11-8DS-HU-ND |
Manufacturer | |
Manufacturer Product Number | GT11-8DS-HU |
Description | CONN FML HSG 8POS 2.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Housing for Female Insert 0.110" (2.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.110" (2.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.161" (4.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2.23320 | RM223.32 |
| Unit Price without VAT: | RM2.23320 |
|---|---|
| Unit Price with VAT: | RM2.45652 |

