
GT13SCN-1/1PP-HU | |
|---|---|
DigiKey Part Number | H123491-ND |
Manufacturer | |
Manufacturer Product Number | GT13SCN-1/1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SCN-1/1PP-HU Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Features 2 Positions |
Part Status Active | Color Gray |
Connector Style M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.93500 | RM29.35 |
| 25 | RM2.74840 | RM68.71 |
| 50 | RM2.61780 | RM130.89 |
| 100 | RM2.49240 | RM249.24 |
| 300 | RM2.30633 | RM691.90 |
| 500 | RM2.22460 | RM1,112.30 |
| 1,000 | RM2.11834 | RM2,118.34 |
| 2,500 | RM1.98571 | RM4,964.28 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |


