
GT13SSN-1/1PP-HU | |
|---|---|
DigiKey Part Number | H123508-ND |
Manufacturer | |
Manufacturer Product Number | GT13SSN-1/1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SSN-1/1PP-HU Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Features 2 Positions |
Part Status Active | Color Gray |
Connector Style M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.82000 | RM18.20 |
| 25 | RM1.70680 | RM42.67 |
| 50 | RM1.62560 | RM81.28 |
| 100 | RM1.54760 | RM154.76 |
| 300 | RM1.43207 | RM429.62 |
| 500 | RM1.38120 | RM690.60 |
| 1,000 | RM1.31525 | RM1,315.25 |
| 2,500 | RM1.23287 | RM3,082.17 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |




