
GT16GT-1P-H(55) | |
|---|---|
DigiKey Part Number | 26-GT16GT-1P-H(55)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT16GT-1P-H(55) |
Description | CONN COAX PIN HEADER PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
EDA/CAD Models | GT16GT-1P-H(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | Board Guide | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Polyphenylene Sulfide (PPS) | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM9.72825 | RM1,945.65 |
| Unit Price without VAT: | RM9.72825 |
|---|---|
| Unit Price with VAT: | RM10.70108 |

