
GT17HNL-4DP-2H(A)(55) | |
|---|---|
DigiKey Part Number | 26-GT17HNL-4DP-2H(A)(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HNL-4DP-2H(A)(55) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.92000 | RM15.92 |
| 40 | RM12.25925 | RM490.37 |
| 120 | RM11.34392 | RM1,361.27 |
| 520 | RM10.22892 | RM5,319.04 |
| 1,000 | RM9.76793 | RM9,767.93 |
| Unit Price without VAT: | RM15.92000 |
|---|---|
| Unit Price with VAT: | RM17.51200 |

