



GT17V-6DP-DS(70) | |
|---|---|
DigiKey Part Number | H123583-ND |
Manufacturer | |
Manufacturer Product Number | GT17V-6DP-DS(70) |
Description | CONN AUTO LAN PLUG 6POS SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT17V-6DP-DS(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.29000 | RM25.29 |
| 10 | RM21.50100 | RM215.01 |
| 25 | RM20.15240 | RM503.81 |
| 50 | RM19.18940 | RM959.47 |
| 100 | RM18.27330 | RM1,827.33 |
| 250 | RM17.12940 | RM4,282.35 |
| 500 | RM16.31208 | RM8,156.04 |
| 1,000 | RM15.53428 | RM15,534.28 |
| 2,500 | RM14.56289 | RM36,407.22 |
| Unit Price without VAT: | RM25.29000 |
|---|---|
| Unit Price with VAT: | RM27.81900 |



