GT8E-2S-2C(20) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 606
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3,852
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3,979
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 254
Unit Price: RM6.30000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM0.05321
Datasheet

Parametric Equivalent


JAM
In Stock: 968
Unit Price: RM0.55000
Datasheet
2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-2S-2C(20)

DigiKey Part Number
GT8E-2S-2C(20)-ND
Manufacturer
Manufacturer Product Number
GT8E-2S-2C(20)
Description
CONN PLUG HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2S-2C(20) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2027
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM1.37070RM137.07
Manufacturers Standard Package
Unit Price without VAT:RM1.37070
Unit Price with VAT:RM1.50777