GT8E-2S-2C(23) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 606
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3,852
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3,979
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 254
Unit Price: RM6.30000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM0.05321
Datasheet

Parametric Equivalent


JAM
In Stock: 968
Unit Price: RM0.55000
Datasheet
Image for GT8E-2S-2C(23) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-2S-2C(23)

DigiKey Part Number
GT8E-2S-2C(23)-ND
Manufacturer
Manufacturer Product Number
GT8E-2S-2C(23)
Description
CONN PLUG HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2S-2C(23) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes