
H/MS3106A18-10S(76) | |
|---|---|
DigiKey Part Number | H/MS3106A18-10S(76)-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3106A18-10S(76) |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS3106A18-10S(76) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromate | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM124.31500 | RM1,243.15 |
| Unit Price without VAT: | RM124.31500 |
|---|---|
| Unit Price with VAT: | RM136.74650 |

