
H2AAG-10103-B4 | |
|---|---|
DigiKey Part Number | H2AAG-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-B4 |
Description | JUMPER-H1503TR/A2015B/H1503TR 3" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.17600 | RM31.76 |
| 30 | RM2.87867 | RM86.36 |
| 50 | RM2.75160 | RM137.58 |
| 100 | RM2.58740 | RM258.74 |
| 250 | RM2.38528 | RM596.32 |
| 500 | RM2.24304 | RM1,121.52 |
| 1,000 | RM2.10932 | RM2,109.32 |
| 2,500 | RM1.94483 | RM4,862.07 |
| 5,000 | RM1.83845 | RM9,192.25 |
| Unit Price without VAT: | RM3.17600 |
|---|---|
| Unit Price with VAT: | RM3.49360 |











