
H2AAG-10106-L4 | |
|---|---|
DigiKey Part Number | H2AAG-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-L4 |
Description | JUMPER-H1503TR/A2015L/H1503TR 6" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.27800 | RM32.78 |
| 30 | RM2.97333 | RM89.20 |
| 50 | RM2.84080 | RM142.04 |
| 100 | RM2.67130 | RM267.13 |
| 250 | RM2.46280 | RM615.70 |
| 500 | RM2.31594 | RM1,157.97 |
| 1,000 | RM2.17787 | RM2,177.87 |
| 2,500 | RM2.00804 | RM5,020.10 |
| 5,000 | RM1.90390 | RM9,519.50 |
| Unit Price without VAT: | RM3.27800 |
|---|---|
| Unit Price with VAT: | RM3.60580 |











