
H2AAG-10106-L8 | |
|---|---|
DigiKey Part Number | H2AAG-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-L8 |
Description | JUMPER-H1503TR/A3048L/H1503TR 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.30600 | RM33.06 |
| 30 | RM2.99700 | RM89.91 |
| 50 | RM2.86360 | RM143.18 |
| 100 | RM2.69300 | RM269.30 |
| 250 | RM2.48252 | RM620.63 |
| 500 | RM2.33452 | RM1,167.26 |
| 1,000 | RM2.19541 | RM2,195.41 |
| 2,500 | RM2.02420 | RM5,060.50 |
| 5,000 | RM1.92066 | RM9,603.30 |
| Unit Price without VAT: | RM3.30600 |
|---|---|
| Unit Price with VAT: | RM3.63660 |











