
H2AAG-10108-A8 | |
|---|---|
DigiKey Part Number | H2AAG-10108-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-A8 |
Description | JUMPER-H1503TR/A3048A/H1503TR 8" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.38100 | RM33.81 |
| 30 | RM3.06667 | RM92.00 |
| 50 | RM2.93060 | RM146.53 |
| 100 | RM2.75600 | RM275.60 |
| 250 | RM2.54068 | RM635.17 |
| 500 | RM2.38914 | RM1,194.57 |
| 1,000 | RM2.24679 | RM2,246.79 |
| 2,500 | RM2.07156 | RM5,178.90 |
| 5,000 | RM1.96985 | RM9,849.25 |
| Unit Price without VAT: | RM3.38100 |
|---|---|
| Unit Price with VAT: | RM3.71910 |











