
H2AAT-10103-N8 | |
|---|---|
DigiKey Part Number | H2AAT-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-N8 |
Description | JUMPER-H1502TR/A3048N/H1502TR 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.21600 | RM22.16 |
| 30 | RM2.00800 | RM60.24 |
| 50 | RM1.91900 | RM95.95 |
| 100 | RM1.80440 | RM180.44 |
| 250 | RM1.66344 | RM415.86 |
| 500 | RM1.56428 | RM782.14 |
| 1,000 | RM1.47102 | RM1,471.02 |
| 2,500 | RM1.35627 | RM3,390.68 |
| 5,000 | RM1.27549 | RM6,377.45 |
| Unit Price without VAT: | RM2.21600 |
|---|---|
| Unit Price with VAT: | RM2.43760 |











