Yellow 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10106-Y8

DigiKey Part Number
H2AAT-10106-Y8-ND
Manufacturer
Manufacturer Product Number
H2AAT-10106-Y8
Description
JUMPER-H1502TR/A3048Y/H1502TR 6"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.33400RM23.34
30RM2.11733RM63.52
50RM2.02320RM101.16
100RM1.90270RM190.27
250RM1.75412RM438.53
500RM1.64944RM824.72
1,000RM1.55113RM1,551.13
2,500RM1.43015RM3,575.38
5,000RM1.34498RM6,724.90
Manufacturers Standard Package
Unit Price without VAT:RM2.33400
Unit Price with VAT:RM2.56740
Alternate Color
JUMPER-H1502TR/A3048A/H1502TR 6"
In-Stock: 0
Unit Price: RM2.33400
JUMPER-H1502TR/A3048B/H1502TR 6"
In-Stock: 0
Unit Price: RM2.33400
JUMPER-H1502TR/A3048G/H1502TR 6"
In-Stock: 0
Unit Price: RM2.33400
JUMPER-H1502TR/A3048L/H1502TR 6"
In-Stock: 0
Unit Price: RM2.33400
JUMPER-H1502TR/A3048N/H1502TR 6"
In-Stock: 0
Unit Price: RM2.33400
Alternate Length
JUMPER-H1502TR/A3048Y/H1502TR 2"
In-Stock: 0
Unit Price: RM2.17300
JUMPER-H1502TR/A3048Y/H1502TR 3"
In-Stock: 0
Unit Price: RM2.21600
JUMPER-H1502TR/A3048Y/H1502TR 4"
In-Stock: 0
Unit Price: RM2.25500
JUMPER-H1502TR/A3048Y/H1502TR 5"
In-Stock: 0
Unit Price: RM2.29500
JUMPER-H1502TR/A3048Y/H1502TR 8"
In-Stock: 0
Unit Price: RM2.41300
Assembly Component