
H2AXG-10106-B8 | |
|---|---|
DigiKey Part Number | H2AXG-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-B8 |
Description | JUMPER-H1503TR/A3048B/X 6" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.56100 | RM25.61 |
| 30 | RM2.32200 | RM69.66 |
| 50 | RM2.21900 | RM110.95 |
| 100 | RM2.08620 | RM208.62 |
| 250 | RM1.92336 | RM480.84 |
| 500 | RM1.80862 | RM904.31 |
| 1,000 | RM1.70078 | RM1,700.78 |
| 2,500 | RM1.56812 | RM3,920.30 |
| 5,000 | RM1.47473 | RM7,373.65 |
| Unit Price without VAT: | RM2.56100 |
|---|---|
| Unit Price with VAT: | RM2.81710 |











