


H3AAG-10106-N4 | |
|---|---|
DigiKey Part Number | H3AAG-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-N4 |
Description | JUMPER-H1507TR/A2015N/H1507TR 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.65800 | RM26.58 |
| 30 | RM2.41067 | RM72.32 |
| 50 | RM2.30440 | RM115.22 |
| 100 | RM2.16660 | RM216.66 |
| 250 | RM1.99744 | RM499.36 |
| 500 | RM1.87822 | RM939.11 |
| 1,000 | RM1.76628 | RM1,766.28 |
| 2,500 | RM1.62852 | RM4,071.30 |
| 5,000 | RM1.53155 | RM7,657.75 |
| Unit Price without VAT: | RM2.65800 |
|---|---|
| Unit Price with VAT: | RM2.92380 |











