Blue 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10108-L4

DigiKey Part Number
H3AAG-10108-L4-ND
Manufacturer
Manufacturer Product Number
H3AAG-10108-L4
Description
JUMPER-H1507TR/A2015L/H1507TR 8"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.72900RM27.29
30RM2.47533RM74.26
50RM2.36520RM118.26
100RM2.22390RM222.39
250RM2.05004RM512.51
500RM1.92776RM963.88
1,000RM1.81285RM1,812.85
2,500RM1.67147RM4,178.68
5,000RM1.57193RM7,859.65
Manufacturers Standard Package
Unit Price without VAT:RM2.72900
Unit Price with VAT:RM3.00190
Alternate Color
JUMPER-H1507TR/A2015A/H1507TR 8"
In-Stock: 0
Unit Price: RM2.72900
JUMPER-H1507TR/A2015B/H1507TR 8"
In-Stock: 0
Unit Price: RM2.72900
JUMPER-H1507TR/A2015G/H1507TR 8"
In-Stock: 0
Unit Price: RM2.72900
JUMPER-H1507TR/A2015N/H1507TR 8"
In-Stock: 0
Unit Price: RM2.72900
JUMPER-H1507TR/A2015R/H1507TR 8"
In-Stock: 0
Unit Price: RM2.72900
Alternate Length
JUMPER-H1507TR/A2015L/H1507TR 2"
In-Stock: 0
Unit Price: RM2.51600
JUMPER-H1507TR/A2015L/H1507TR 3"
In-Stock: 0
Unit Price: RM2.55200
JUMPER-H1507TR/A2015L/H1507TR 4"
In-Stock: 0
Unit Price: RM2.58700
JUMPER-H1507TR/A2015L/H1507TR 5"
In-Stock: 0
Unit Price: RM2.62300
JUMPER-H1507TR/A2015L/H1507TR 6"
In-Stock: 0
Unit Price: RM2.65800
Assembly Component