


H3AAG-10108-L8 | |
|---|---|
DigiKey Part Number | H3AAG-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-L8 |
Description | JUMPER-H1507TR/A3048L/H1507TR 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.76500 | RM27.65 |
| 30 | RM2.50700 | RM75.21 |
| 50 | RM2.39600 | RM119.80 |
| 100 | RM2.25310 | RM225.31 |
| 250 | RM2.07692 | RM519.23 |
| 500 | RM1.95312 | RM976.56 |
| 1,000 | RM1.83671 | RM1,836.71 |
| 2,500 | RM1.69344 | RM4,233.60 |
| 5,000 | RM1.59260 | RM7,963.00 |
| Unit Price without VAT: | RM2.76500 |
|---|---|
| Unit Price with VAT: | RM3.04150 |











