


H3AAG-10110-R8 | |
|---|---|
DigiKey Part Number | H3AAG-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10110-R8 |
Description | JUMPER-H1507TR/A3048R/H1507TR10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.83700 | RM28.37 |
| 30 | RM2.57267 | RM77.18 |
| 50 | RM2.45780 | RM122.89 |
| 100 | RM2.31120 | RM231.12 |
| 250 | RM2.13092 | RM532.73 |
| 500 | RM2.00380 | RM1,001.90 |
| 1,000 | RM1.88434 | RM1,884.34 |
| 2,500 | RM1.73738 | RM4,343.45 |
| 5,000 | RM1.63392 | RM8,169.60 |
| Unit Price without VAT: | RM2.83700 |
|---|---|
| Unit Price with VAT: | RM3.12070 |











