


H3ABT-10102-Y6 | |
|---|---|
DigiKey Part Number | H3ABT-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-Y6 |
Description | JUMPER-H1506TR/A3049Y/H1504TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.14100 | RM21.41 |
| 30 | RM1.93933 | RM58.18 |
| 50 | RM1.85420 | RM92.71 |
| 100 | RM1.74310 | RM174.31 |
| 250 | RM1.60688 | RM401.72 |
| 500 | RM1.51104 | RM755.52 |
| 1,000 | RM1.42093 | RM1,420.93 |
| 2,500 | RM1.31009 | RM3,275.22 |
| 5,000 | RM1.23205 | RM6,160.25 |
| Unit Price without VAT: | RM2.14100 |
|---|---|
| Unit Price with VAT: | RM2.35510 |











