


H3ABT-10110-B6 | |
|---|---|
DigiKey Part Number | H3ABT-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-B6 |
Description | JUMPER-H1506TR/A3049B/H1504TR10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.44900 | RM24.49 |
| 30 | RM2.22133 | RM66.64 |
| 50 | RM2.12280 | RM106.14 |
| 100 | RM1.99630 | RM199.63 |
| 250 | RM1.84040 | RM460.10 |
| 500 | RM1.73058 | RM865.29 |
| 1,000 | RM1.62744 | RM1,627.44 |
| 2,500 | RM1.50050 | RM3,751.25 |
| 5,000 | RM1.41113 | RM7,055.65 |
| Unit Price without VAT: | RM2.44900 |
|---|---|
| Unit Price with VAT: | RM2.69390 |











