
H3BBT-10103-G2 | |
|---|---|
DigiKey Part Number | H3BBT-10103-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-G2 |
Description | DUAL END JUMPER 3" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.11600 | RM21.16 |
| 30 | RM1.95933 | RM58.78 |
| 50 | RM1.88960 | RM94.48 |
| 100 | RM1.79900 | RM179.90 |
| 250 | RM1.68616 | RM421.54 |
| 500 | RM1.60562 | RM802.81 |
| 1,000 | RM1.52892 | RM1,528.92 |
| 2,500 | RM1.43317 | RM3,582.93 |
| 5,000 | RM1.36476 | RM6,823.80 |
| Unit Price without VAT: | RM2.11600 |
|---|---|
| Unit Price with VAT: | RM2.32760 |

