
H3BBT-10108-S2 | |
|---|---|
DigiKey Part Number | H3BBT-10108-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-S2 |
Description | DUAL END JUMPER 8" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.50000 | RM25.00 |
| 30 | RM2.31333 | RM69.40 |
| 50 | RM2.23100 | RM111.55 |
| 100 | RM2.12390 | RM212.39 |
| 250 | RM1.99080 | RM497.70 |
| 500 | RM1.89568 | RM947.84 |
| 1,000 | RM1.80515 | RM1,805.15 |
| 2,500 | RM1.69212 | RM4,230.30 |
| 5,000 | RM1.61137 | RM8,056.85 |
| Unit Price without VAT: | RM2.50000 |
|---|---|
| Unit Price with VAT: | RM2.75000 |

