
H3BXG-10102-N2 | |
|---|---|
DigiKey Part Number | H3BXG-10102-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-N2 |
Description | SINGLE END JUMPER 2" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.24600 | RM22.46 |
| 30 | RM2.07867 | RM62.36 |
| 50 | RM2.00480 | RM100.24 |
| 100 | RM1.90870 | RM190.87 |
| 250 | RM1.78904 | RM447.26 |
| 500 | RM1.70352 | RM851.76 |
| 1,000 | RM1.62216 | RM1,622.16 |
| 2,500 | RM1.52058 | RM3,801.45 |
| 5,000 | RM1.44802 | RM7,240.10 |
| Unit Price without VAT: | RM2.24600 |
|---|---|
| Unit Price with VAT: | RM2.47060 |

