
H3BXT-10103-Y2 | |
|---|---|
DigiKey Part Number | H3BXT-10103-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-Y2 |
Description | SINGLE END JUMPER 3" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.11900 | RM21.19 |
| 30 | RM1.96067 | RM58.82 |
| 50 | RM1.89100 | RM94.55 |
| 100 | RM1.80040 | RM180.04 |
| 250 | RM1.68760 | RM421.90 |
| 500 | RM1.60702 | RM803.51 |
| 1,000 | RM1.53026 | RM1,530.26 |
| 2,500 | RM1.43441 | RM3,586.03 |
| 5,000 | RM1.36595 | RM6,829.75 |
| Unit Price without VAT: | RM2.11900 |
|---|---|
| Unit Price with VAT: | RM2.33090 |

