
H3BXT-10104-V2 | |
|---|---|
DigiKey Part Number | H3BXT-10104-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-V2 |
Description | SINGLE END JUMPER 4" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.06200 | RM20.62 |
| 30 | RM1.90933 | RM57.28 |
| 50 | RM1.84080 | RM92.04 |
| 100 | RM1.75300 | RM175.30 |
| 250 | RM1.64288 | RM410.72 |
| 500 | RM1.56444 | RM782.22 |
| 1,000 | RM1.48970 | RM1,489.70 |
| 2,500 | RM1.39640 | RM3,491.00 |
| 5,000 | RM1.32976 | RM6,648.80 |
| Unit Price without VAT: | RM2.06200 |
|---|---|
| Unit Price with VAT: | RM2.26820 |

