Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10108-V8

DigiKey Part Number
H3BXT-10108-V8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10108-V8
Description
JUMPER-H1504TR/A3048V/X 8"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.09400RM20.94
30RM1.89867RM56.96
50RM1.81380RM90.69
100RM1.70560RM170.56
250RM1.57224RM393.06
500RM1.47848RM739.24
1,000RM1.39032RM1,390.32
2,500RM1.28186RM3,204.65
5,000RM1.20551RM6,027.55
Manufacturers Standard Package
Unit Price without VAT:RM2.09400
Unit Price with VAT:RM2.30340
Alternate Color
JUMPER-H1504TR/A3048A/X 8"
In-Stock: 0
Unit Price: RM2.09400
JUMPER-H1504TR/A3048B/X 8"
In-Stock: 0
Unit Price: RM2.09400
JUMPER-H1504TR/A3048G/X 8"
In-Stock: 0
Unit Price: RM2.09400
JUMPER-H1504TR/A3048L/X 8"
In-Stock: 0
Unit Price: RM2.09400
JUMPER-H1504TR/A3048N/X 8"
In-Stock: 0
Unit Price: RM2.09400
Alternate Length
JUMPER-H1504TR/A3048V/X 2"
In-Stock: 0
Unit Price: RM1.84900
JUMPER-H1504TR/A3048V/X 3"
In-Stock: 0
Unit Price: RM1.88800
JUMPER-H1504TR/A3048V/X 4"
In-Stock: 0
Unit Price: RM1.93200
JUMPER-H1504TR/A3048V/X 5"
In-Stock: 0
Unit Price: RM1.97100
JUMPER-H1504TR/A3048V/X 6"
In-Stock: 0
Unit Price: RM2.01100
Assembly Component