
H3BXT-10110-V2 | |
|---|---|
DigiKey Part Number | H3BXT-10110-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-V2 |
Description | SINGLE END JUMPER 10" 22AWG PURP |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.51600 | RM25.16 |
| 30 | RM2.32800 | RM69.84 |
| 50 | RM2.24520 | RM112.26 |
| 100 | RM2.13770 | RM213.77 |
| 250 | RM2.00376 | RM500.94 |
| 500 | RM1.90792 | RM953.96 |
| 1,000 | RM1.81684 | RM1,816.84 |
| 2,500 | RM1.70307 | RM4,257.68 |
| 5,000 | RM1.62181 | RM8,109.05 |
| Unit Price without VAT: | RM2.51600 |
|---|---|
| Unit Price with VAT: | RM2.76760 |

