


H3BXT-10112-V8 | |
|---|---|
DigiKey Part Number | H3BXT-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-V8 |
Description | JUMPER-H1504TR/A3048V/X 12" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.25500 | RM22.55 |
| 30 | RM2.04467 | RM61.34 |
| 50 | RM1.95360 | RM97.68 |
| 100 | RM1.83710 | RM183.71 |
| 250 | RM1.69360 | RM423.40 |
| 500 | RM1.59256 | RM796.28 |
| 1,000 | RM1.49760 | RM1,497.60 |
| 2,500 | RM1.38079 | RM3,451.97 |
| 5,000 | RM1.29856 | RM6,492.80 |
| Unit Price without VAT: | RM2.25500 |
|---|---|
| Unit Price with VAT: | RM2.48050 |











