
H6AAG-10108-S7 | |
|---|---|
DigiKey Part Number | H6AAG-10108-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10108-S7 |
Description | DF22-1416P/A2104S/DF22-1416P 8" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM10.17700 | RM101.77 |
| 30 | RM9.63867 | RM289.16 |
| 50 | RM9.41500 | RM470.75 |
| 100 | RM8.96630 | RM896.63 |
| 250 | RM7.84564 | RM1,961.41 |
| 500 | RM7.62146 | RM3,810.73 |
| 1,000 | RM6.50065 | RM6,500.65 |
| 2,500 | RM6.05231 | RM15,130.78 |
| 5,000 | RM5.82815 | RM29,140.75 |
| Unit Price without VAT: | RM10.17700 |
|---|---|
| Unit Price with VAT: | RM11.19470 |

